
SPDT slide switch with a latched, On-On function. Features a 500mA contact current rating and 12VDC/AC voltage rating. Through-hole mounting with straight PCB pin termination. Operates within a -40°C to 85°C temperature range and offers an electrical life of 2000 cycles. Constructed with a Nylon, Glass, Polyamide, PA66 actuator and Nickel/Gold contact material with Gold plating.
Apem NK236H technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Nylon, Glass, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 7.9mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NK |
| Switch Function | On-On |
| Switch Travel | 1.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apem NK236H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.