Apem P25SMT101 technical specifications.
| Actuator Type | Rotary |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P25 |
| Termination | Gull Wing |
| DC Rated Voltage | 42V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem P25SMT101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.