Switch DIP N.O./N.C. SP10T 10 Flush Slot 0.4A 42VDC Gull Wing 2.54mm SMD T/R
Checking distributor stock and pricing after the page loads.
Apem P25SMT101TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -50 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |