
10-position rotary coded switch featuring Binary Coded Decimal (BCD) and Binary output. This through-hole mounted component offers a latched, SP10T throw configuration with solder terminals and a straight, arrow-shaped slot actuator. Rated for 0.4A switching current and 24VDC, it boasts a mechanical life of 10,000 cycles and operates within a -50°C to 125°C temperature range. Constructed with thermoplastic body and actuator, and bronze/stainless steel contacts with gold/nickel plating, this RoHS compliant switch is washable.
Apem P36101 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold, Nickel |
| Depth | 7.62mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P36 |
| Switching Current | 400mA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem P36101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
