The P60A506V is a 16-position SPST DIP switch with a segment wheel actuator, rated for a maximum current of 0.15A and a maximum DC voltage of 24V. It has a mechanical life of 10,000 cycles and is designed for through-hole mounting. The switch operates within a temperature range of -20 to 85°C. It features a straight body orientation and PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Segment Wheel |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.15A |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 10000Cycles |
| Number of Positions | 16 |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |