The P60A701V is a 10-position DIP switch with a cross slot actuator and PC pin termination. It features a maximum current rating of 0.15A and a maximum DC voltage rating of 24V. The switch has a mechanical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C. It is designed for through-hole mounting and is suitable for applications requiring a high level of reliability.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Cross Slot |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.15A |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 10000Cycles |
| Number of Positions | 10 |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |