Apem P60AS701TR technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Series | P60AS |
| Termination | Gull Wing |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.