Apem PB1-3P2Y1CBE technical specifications.
| Actuator Color | White |
| Actuator Length | 6.53mm |
| Actuator Material | Glass, Polyester |
| Contact Material | Brass, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem PB1-3P2Y1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.