The PB1-3P2Y1CQ is a 30V 7A SPDT panel mount pushbutton switch from Apem. It features a high electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is available in bulk packaging with 50 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Apem PB1-3P2Y1CQ technical specifications.
| Current Rating | 7A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.