Apem PB1-3P2Y1CQE/ULCSA technical specifications.
| Current Rating | 7A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem PB1-3P2Y1CQE/ULCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.