The PB1-3P2Y1ZB is a 20V SPDT on-moment pushbutton switch designed for panel mount applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a rated life of 100,000 cycles and is available in quantities of 25 per bulk packaging. It is not RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Apem PB1-3P2Y1ZB technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.