Apem PB1-3P2Y1ZQJ8128 technical specifications.
| Actuator Color | White |
| Actuator Length | 6.5mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Current Rating | 7A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem PB1-3P2Y1ZQJ8128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.