This 20V SPDT on-momentary through hole switch features a high electrical life of 100000 cycles and operates within a temperature range of -30°C to 85°C. It is available in bulk packaging with 50 pieces per package. The switch is RoHS compliant and has a PC pin termination. It is designed for use in applications where a reliable and durable switching solution is required.
Checking distributor stock and pricing after the page loads.
Apem PB1-3P2Y2A-1B technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.