The PB1-3P2Y2AQ/UL switch from Apem features a current rating of 7A and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a switch function of on-mom. The switch is available in a through hole package and is rated for 125V AC and 30V DC. It has a high electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Apem PB1-3P2Y2AQ/UL technical specifications.
| Current Rating | 7A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.