Apem PB1-3P2Y2V-1B technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Gold |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem PB1-3P2Y2V-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.