The PB1-3P2Y2V-2BE is a SPDT pushbutton switch with a plunger-style actuator. It has a maximum AC voltage rating of 20V at UL, and a maximum DC voltage rating of 20V at UL. The switch can handle a maximum power rating of 0.4W at 20VAC or 20VDC at UL. It is designed for through-hole mounting and features PC pins for termination. The switch operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Apem PB1-3P2Y2V-2BE technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max AC Voltage Rating | 20@ULV |
| Max DC Voltage Rating | 20@ULV |
| Max Power Rating | 0.4@20VAC 20VDC@ULVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.