This 20V SPDT on-mom pushbutton switch features a panel mount through hole design and a high electrical life of 100,000 cycles. It operates within a temperature range of -30°C to 85°C. The switch is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Apem PB1-3PYCB technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.