Switch Piezo N.O. SPST 0.2A 24VAC 24VDC Pulse Wire Lead Panel Mount
Checking distributor stock and pricing after the page loads.
Apem PBAR1AF0000A0S technical specifications.
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| RoHS | Compliant |
No datasheet is available for this part.