Apem PBAR1AF2000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 200 |
| Contact Current Rating | 200mA |
| Contact Type | 1 maker |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight, IP69K |
| RoHS Compliant | Yes |
| Series | PBA |
| Switch Function | Off-Mom |
| Switching Voltage | 24V |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem PBAR1AF2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.