The PBA series pushbutton switch features a round, flush button with a red color and a contact current rating of 200mA. It has an electrical life of 50 million cycles and operates within a temperature range of -40°C to 75°C. The switch is rated for 24V AC and DC, and is IP68, waterproof, and dust tight. It is available in a panel mount configuration with wire leads and a packaging quantity of 20 pieces in bulk.
Checking distributor stock and pricing after the page loads.
Apem PBAR1AF2000A0S technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Red |
| Contact Current Rating | 200mA |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | PBA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.