Illuminated Through Hole Piezo Switch, , IP68, 200 mA@ 24 V ac/dc, NO, -40 +75C
Checking distributor stock and pricing after the page loads.
Apem PBAR1AF2000A0Y technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Yellow |
| Contact Current Rating | 200mA |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | PBA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
