This 24V 200mA SPST flush panel mount pushbutton switch features a round button with a red color and LED illumination. It has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. The switch has a current rating of 200mA and a voltage rating of 24V AC. It is rated for 50 million electrical cycles and meets IP68, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
Apem PBAR1AF6000A0S technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Red |
| Contact Current Rating | 200mA |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | PBA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.