Checking distributor stock and pricing after the page loads.
Apem PBAR1AFB000A0Y technical specifications.
| Color | Yellow |
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.