
This 200mA panel mount pushbutton switch features a round, flush button and is rated for 24V DC. It has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. The switch is waterproof and dust tight, meeting IP68 ratings. It has a current rating of 200mA and an electrical life of 50 million cycles.
Checking distributor stock and pricing after the page loads.
Apem PBAR2AF2000L0B technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 200 |
| Color | Blue |
| Contact Current Rating | 200mA |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | PBA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
