The PBA Series Piezoelectric Pushbutton Switch from Apem features a round, flush button with a red color and a current rating of 200mA. It has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. The switch is rated for 24V DC and has an electrical life of 50 million cycles. It is available in a package quantity of 20 and is packaged in bulk. The switch has a throw configuration of SPST and a termination of wire leads.
Checking distributor stock and pricing after the page loads.
Apem PBAR2AF2000L0S technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 200 |
| Color | Red |
| Contact Current Rating | 200mA |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | PBA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.