This 24V pushbutton switch features a round, flush design with LED illumination and a current rating of 200mA. It has a high electrical life of 50 million cycles and is rated for operation in temperatures ranging from -40°C to 75°C. The switch is designed for panel mount applications and has a waterproof and dust-tight rating of IP68. It is available in a bulk packaging with 20 units per package.
Apem PBAR2AF6000L0Y technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | PBA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem PBAR2AF6000L0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.