
Switch Piezo N.O. SPST 0.2A 24VAC 24VDC Pulse Wire Lead Panel Mount
Checking distributor stock and pricing after the page loads.
Apem PBAR2AFB000MX technical specifications.
| Package/Case | 200 |
| Contact Current Rating | 200mA |
| Current Rating | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
