This round piezoelectric pushbutton switch has a current rating of 200mA and a voltage rating of 24V AC. It features an electrical life of 50 million cycles and operates within a temperature range of -40°C to 75°C. The switch is rated IP68, waterproof, and dust tight, and is available in a panel mount configuration with wire leads.
Checking distributor stock and pricing after the page loads.
Apem PBAR6AF1000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | PBA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.