This 24V 200mA panel mount pushbutton switch features a round, flush button with a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. It has a current rating of 200mA and an electrical life of 50 million cycles. The switch is rated for use with AC voltages up to 24V and has a throw configuration of SPST. It is available in a 20-pack with wire leads and meets IP68, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Apem PBAR6AF6000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | PBA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.