This piezoelectric pushbutton switch has a single pole single throw configuration and a round button actuator style. It can handle a maximum current of 1A at 24VAC or 24VDC and has an electrical life of 50 million operations. The switch is rated for operation between -40 and 75°C and is mounted via wire leads on a panel. It is designed for pulse switching applications.
Checking distributor stock and pricing after the page loads.
Apem PBAR6AF6002 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Pulse |
| Max Current Rating | 1@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 50000000Cycles |
| Operating Force | 6N |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.