Apem PBAR9AF0000 technical specifications.
| Package/Case | 200 |
| Contact Current Rating | 200mA |
| Contact Type | 1 maker |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68, IP69K |
| Switching Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem PBAR9AF0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
