This 24V 200mA SPST off-mom panel mount pushbutton switch features a round, button, flush actuator with blue, green, or red illumination. It has a contact current rating of 200mA and can withstand 50 million electrical cycles. The switch is rated for operation between -40°C and 75°C and is compliant with IP68, waterproof, and dust tight ratings. It is available in bulk packaging with wire leads.
Checking distributor stock and pricing after the page loads.
Apem PBARZAF0000C3A technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Blue, Green, Red |
| Contact Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | PBA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.