
4-position SPST rotary DIP switch with straight, through-hole mounting and PC pin termination. Features a thermoplastic piano actuator with 0.8mm length and a thermoplastic body. Utilizes copper alloy and brass contacts with gold/nickel plating, rated for 25mA at 24VDC. Offers a mechanical life of 500 cycles per switch and an electrical life of 200 cycles, operating within a -40°C to 85°C temperature range. Terminal pitch is 2.54mm, and the component is washable and RoHS compliant.
Apem PI04190 technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Thermoplastic |
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 200Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PI04190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
