
Apem PICODP2 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Termination | Solder |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.