The PLKB3220 is a 2-position keylock switch from Apem with a contact material of brass and silver plating. It has a high electrical life of 10,000 cycles and a mechanical life of 10,000 cycles. The switch operates within a temperature range of -20°C to 65°C and is suitable for panel mounting. It features a SPDT throw configuration and is rated for a maximum DC voltage of 30V.
Sign in to ask questions about the Apem PLKB3220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PLKB3220 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 65°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | PLK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem PLKB3220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.