Apem PLR3251 technical specifications.
| Actuator Length | 42mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PLR |
| Termination | Lug |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem PLR3251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.