This 12-position rotary switch features a brass contact material with silver plating, suitable for 250V AC applications. The switch has a continuous index stop and a 30° index angle. It is available in a panel mount configuration with a termination of solder. The switch is compliant with RoHS regulations and is part of the PLR series from Apem.
Apem PLR3258 technical specifications.
| Actuator Length | 42mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PLR |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem PLR3258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.