Apem PLR3260 technical specifications.
| Actuator Length | 42mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PLR |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem PLR3260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.