The PLR3339 is a 6-position rotary switch with a 1-deck, 2-poles design. It features a through-hole mount and is rated for 250V AC. The switch has a continuous index stop and a 30° index angle. It is manufactured by Apem and is RoHS compliant.
Apem PLR3339 technical specifications.
| Actuator Length | 42mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PLR |
| Termination | PC Pin |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem PLR3339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.