This 4-position through hole rotary switch features a brass contact material with gold plating and a 45° index angle. It has fixed index stops and is rated for 30V DC and 24V AC. The switch is available in a package quantity of 25 and is compliant with RoHS regulations.
Apem PLRT431 technical specifications.
| Actuator Length | 7.75mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PLRT |
| Termination | PC Pin |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem PLRT431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.