This 5-position rotary switch features a brass contact material with gold plating and a 45° index angle. It has fixed index stops and is designed for through-hole mounting. The switch is rated for 30V DC and 24V AC and is available in a package quantity of 25. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem PLRT531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.75mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PLRT |
| Termination | PC Pin |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem PLRT531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.