Rotary Switch, 8 Positions, Latched, 0.3A, 30VDC, Solder Terminal, Spindle Actuator, Through Hole-straight
Checking distributor stock and pricing after the page loads.
| Actuator Length | 7.75mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Index Angle | 45° |
| Index Stops | Continuous |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PLRT |
| Termination | PC Pin |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |