
This standard on-on slide switch features a current rating of 6A and a maximum operating temperature of 60°C. It is designed for panel mount applications and has a voltage rating of 250V AC. The switch has a throw configuration of SPDT and a switch travel of 4.9mm. It is available in a packaging of 25 pieces per rail or tube and is compliant with RoHS regulations.
Apem PM13B012 technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Solder |
| Operating Force | 500gf |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PM |
| Switch Function | On-On |
| Switch Travel | 4.9mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem PM13B012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
