This standard slide switch features a nylon actuator with a bronze contact and silver plating. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The switch is rated for 10000 electrical cycles and is available in a package quantity of 25. It is compliant with RoHS regulations and is suitable for panel mounting through a hole.
Apem PM13B022P technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Through Hole |
| Operating Force | 500gf |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PM |
| Switch Function | On-On |
| Switch Travel | 4.9mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem PM13B022P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.