
10-position rotary coded switch featuring Binary Coded Decimal (BCD) output. This SP10T, on-off, latched switch offers a 0.4A current rating at 24VDC, with gold and nickel plated bronze contacts. Designed for through-hole mounting with a right-angle orientation, it utilizes solder terminals and a screwdriver actuator. The thermoplastic body and polyamide actuator ensure durability, with a mechanical life of 10,000 cycles and a washable design.
Sign in to ask questions about the Apem PT65101L254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65101L254 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65101L254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
