
The PT65102L254 is a 10-position rotary switch with a thermoplastic body and bronze contacts plated with gold. It is rated for 24V DC and has a mechanical life of 10,000 cycles. The switch is designed for through-hole mounting and operates within a temperature range of -20°C to 70°C. It is compliant with RoHS regulations and is available in packaging quantities of 50 units per rail or tube.
Sign in to ask questions about the Apem PT65102L254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65102L254 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65102L254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
