
16-position, hexadecimal rotary coded switch with a latched, SP16T throw configuration. Features a screwdriver actuator, solder terminal, and through-hole, right-angle mounting with a 2.54mm terminal pitch. Rated for 0.4A switching current and 24VDC switching voltage, with bronze contacts plated in nickel and gold. Offers a mechanical life of 10,000 cycles and operates within a temperature range of -20°C to 70°C. Constructed with a thermoplastic body and polyamide actuator, this RoHS compliant and washable component meets UL94 V-0 flammability standards.
Apem PT65103L508 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 150mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65103L508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
