
The PT65112L254 is a 4-position right-angle rotary switch with a current rating of 150mA and a maximum operating temperature of 70°C. It features a thermoplastic body and a bronze contact with nickel and gold plating. The switch is designed for through hole mounting and has a mechanical life of 10,000 cycles. It is RoHS compliant and available in a packaging quantity of 50 units per rail or tube.
Sign in to ask questions about the Apem PT65112L254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65112L254 technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65112L254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
