
This 4-position rotary switch is designed for use in applications with a maximum operating temperature of 70°C. It features a thermoplastic body and bronze contacts with a gold plating. The switch is rated for 24V DC and has a mechanical life of 10,000 cycles. It is available in packaging quantities of 50 units per rail or tube and is compliant with RoHS regulations.
Sign in to ask questions about the Apem PT65112L508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65112L508 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65112L508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
