
The PT65121L254 is a 4-position SP4T rotary switch with a thermoplastic body and bronze contacts plated with gold. It is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 10,000 cycles and is RoHS compliant. It is available in a package quantity of 50, packaged in a rail/tube format, with a termination of PC pin and a throw configuration of SP4T.
Sign in to ask questions about the Apem PT65121L254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem PT65121L254 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65121L254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.